1-175218-2 | AMP
Receptacle, 0.5-1.42 mm², AWG 20-16, crimp connection, gold-plated, 1-175218-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6902 € *
Available in 12 Days: 14,974 pcs. - if ordered today
Total Price:
0.69 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6902 €
10 pcs.
0.6307 €
25 pcs.
0.5950 €
50 pcs.
0.5355 €
*incl. VAT plus shipping costs
Subject to prior sale
Wire-to-board connector contact, 1-175218-2, AMP
Connector System: Component-to-Wire, Connector & Contact Terminates To: Wire & Cable, Mating Tab Thickness: 0.64 mm, Contact Type: Receptacle, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 15 A, Wire Size: 20 - 16 AWG, Wire Size: 0.5 - 1.42 mm², Operating Temperature Range: -55 - 105 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 0.5-1.42 mm² | |
| AWG cross-section | AWG 20-16 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| Contact surface mating area | gold-plated | |
| contact surface | gold-plated | |
| Insulation diameter | 1.8-2.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |