1-175196-5 | AMP
Receptacle, 0.5-1.42 mm², AWG 20-16, crimp connection, tin-plated, 1-175196-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2261 € *
Available in 12 Days: 984,000 pcs. - if ordered today
Total Price:
2.26 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2261 €
50 pcs.
0.2094 €
100 pcs.
0.1952 €
250 pcs.
0.1761 €
*incl. VAT plus shipping costs
Subject to prior sale
Wire-to-board connector contact, 1-175196-5, AMP
Connector System: Component-to-Wire, Connector & Contact Terminates To: Wire & Cable, Mating Tab Thickness: 0.64 mm, Contact Type: Receptacle, Contact Mating Area Plating Material: Pre-Tin, Contact Current Rating (Max): 15 A, Wire Size: 20 - 16 AWG, Wire Size: 0.5 - 1.42 mm², Operating Temperature Range: -55 - 105 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 0.5-1.42 mm² | |
| AWG cross-section | AWG 20-16 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| Contact surface mating area | tin-plated | |
| contact surface | tin-plated | |
| Insulation diameter | 1.8-2.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |