1-175195-5 | AMP

Receptacle, 0.2-0.6 mm², AWG 24-20, crimp connection, tin-plated, 1-175195-5

Order No.: 38P7142
EAN: 4099889651478
MPN:
1-175195-5
Series: DYNAMIC
1-175195-5 AMP Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1571 € *
Available in 12 Days: 17,500 pcs. - if ordered today
Total Price:
549.78 € *
*incl. VAT plus shipping costs
Subject to prior sale
3500 pcs.
0.1571 €

Wire-to-board connector contact, 1-175195-5, AMP

Connector System: Component-to-Wire, Connector & Contact Terminates To: Wire & Cable, Mating Tab Thickness: 0.64 mm, Contact Type: Receptacle, Contact Mating Area Plating Material: Pre-Tin, Contact Current Rating (Max): 15 A, Wire Size: 24 - 20 AWG, Wire Size: 0.2 - 0.6 mm², Operating Temperature Range: -55 - 105 °C.

Technical specifications
Filter Property Value
Version receptacle
Cable cross-section 0.2-0.6 mm²
AWG cross-section AWG 24-20
Contact connection crimp connection
Contact material copper alloy
Contact surface mating area tin-plated
contact surface tin-plated
Contact surface Connection range tin-plated
Insulation diameter 1.2-2.6 mm
Logistics
Property Value
Customs tariff number 85366990
Country of origin US
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes