1-1719386-1 | AMP
Receptacle, 3.0-6.0 mm², AWG 12-9, crimp connection, tin-plated, 1-1719386-1
NCNR (non cancelable / non returnable)
Contacts for motor vehicles, 1-1719386-1, TE Connectivity
Receptacle Style: 180°, Sealable: No, Primary Locking Feature: Locking Lance, Automotive terminal Wire Type: Copper, Crimp Type: F-Crimp, Terminal & Splice Type: Receptacle, Mating Tab Width: 9.5 mm, Mating Tab Thickness: 0.8 mm, Automotive terminal Interface Plating: Tin (Sn), Automotive terminal Termination Method: Crimp, Wire Size: 4 - 6 mm², Wire Size Search: 4 mm², 5 mm², 6 mm², Wire Size Search: 11 AWG, 12 AWG, Wire Insulation Diameter: 4.0 - 5.2 mm, Operating Temperature Range: -40 - 130 °C.
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 3.0-6.0 mm² | |
| AWG cross-section | AWG 12-9 | |
| Contact connection | crimp connection | |
| Contact material | copper-nickel alloy | |
| contact surface | tin-plated | |
| Contact surface Connection range | tin-plated | |
| Insulation diameter | 4-5.2 mm |
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85369010 |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |