1-163084-0 | AMP
Receptacle, 0.75-1.5 mm², AWG 18-15, crimp connection, gold-plated, 1-163084-0
NCNR (non cancelable / non returnable)
Socket contact, 1-163084-0, AMP
Power Contact Type: Contact, Connector & Contact Terminates To: Wire & Cable, Test Current: 13 A, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 13 A, Contact Type: Socket, Contact Retention Within Housing: With, Mating Pin Diameter: 1.57 mm, Termination Method to Wire & Cable: Crimp, Wire Insulation Support: With, Wire Size: 18 - 15 AWG, Wire Size: 0.75 - 1.5 mm², Accepts Wire Insulation Diameter Range: 2.01 - 2.49 mm, Operating Temperature Range: -55 - 150 °C.
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 0.75-1.5 mm² | |
| AWG cross-section | AWG 18-15 | |
| Contact connection | crimp connection | |
| Contact material | brass | |
| Contact surface mating area | gold-plated | |
| contact surface | gold-plated | |
| Contact surface Connection range | gold-plated | |
| Insulation diameter | 2.01-2.49 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | KR |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |