T2100042201-000 | AMP
Socket contact insert, H-B 16, 4 pole, screw connection, T2100042201-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.2018 € *
Available in 12 Days: 80 pcs. - if ordered today
Total Price:
31.20 € *
Price list
Quantity
Price per unit*
1 pcs.
31.2018 €
2 pcs.
29.1907 €
5 pcs.
27.4295 €
10 pcs.
25.4898 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact Insert, T2100042201-000, AMP
Contact Insert, Socket, 4 Pole Configuration, Screw Terminal, Power & Signal, HDC HK/HWK.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Shell size | H-B 16 | |
| Contact connection | screw connection | |
| Pin number | 4 pole | |
| PE contact | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |