T2050322101-000 | AMP
Pin contact insert, H-B 16, 32 pole, unequipped, crimp connection, T2050322101-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.7318 € *
Standard delivery time from the manufacturer is: 21 Weeks
Total Price:
15.73 € *
Price list
Quantity
Price per unit*
1 pcs.
15.7318 €
5 pcs.
14.9107 €
10 pcs.
13.9587 €
25 pcs.
12.7211 €
*incl. VAT plus shipping costs
Subject to prior sale
Insert, T2050322101-000, AMP
Insert for Contacts, Pin, 32 Pole Configuration, Crimp Terminal, 26 - 12 AWG, 0.14 - 4 mm² Wire, 16 A, Power & Signal, HDC HE.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Shell size | H-B 16 | |
| Additional parts | unequipped | |
| Contact connection | crimp connection | |
| Pin number | 32 pole | |
| PE contact | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |