T2040104101-000 | AMP

Pin contact insert, H-B 10, 10 pole + PE, unequipped, crimp connection, with PE contact, T2040104101-000

Order No.: 60F036
MPN:
T2040104101-000
Series: HDC HE
T2040104101-000 AMP Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.8413 € *
Standard delivery time from the manufacturer is: 21 Weeks
Total Price:
9.84 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8413 €
5 pcs.
9.3296 €
10 pcs.
8.7346 €
25 pcs.
7.9611 €
*incl. VAT plus shipping costs
Subject to prior sale

Insert, T2040104101-000, AMP

Insert for Contacts, Pin, 10+PE Pole Configuration, Crimp Terminal, 26 - 12 AWG, 0.14 - 4 mm² Wire, 16 A, Power & Signal, HDC HE.

Technical specifications
Filter Property Value
Version pin contact insert
Shell size H-B 10
Additional parts unequipped
Contact connection crimp connection
Pin number 10 pole + PE
PE contact Yes
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No