T2040063101-000 | AMP
Pin contact insert, 6 pole + PE, equipped, spring-clamp connection, with PE contact, T2040063101-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.1864 € *
Available in 12 Days: 250 pcs. - if ordered today
Total Price:
10.19 € *
Price list
Quantity
Price per unit*
1 pcs.
10.1864 €
5 pcs.
9.6628 €
10 pcs.
9.0440 €
25 pcs.
8.2467 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact Insert, T2040063101-000, AMP
Contact Insert, Pin, 6+PE Pole Configuration, Spring Terminal, 14 - 20 AWG, 0.5 - 2.5 mm² Wire, 16 A, Power & Signal, HDC HE.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Additional parts | equipped | |
| Contact connection | spring-clamp connection | |
| Pin number | 6 pole + PE | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |