T2020642101-000 | AMP
Pin contact insert, H-B 24, 64 pole + PE, crimp connection, with PE contact, T2020642101-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.7655 € *
Standard delivery time from the manufacturer is: 21 Weeks
Total Price:
20.77 € *
Price list
Quantity
Price per unit*
1 pcs.
20.7655 €
5 pcs.
19.6945 €
10 pcs.
18.4212 €
25 pcs.
16.8028 €
*incl. VAT plus shipping costs
Subject to prior sale
Insert, T2020642101-000, AMP
Insert for Contacts, Pin, 64+PE Pole Configuration, Crimp Terminal, 26 - 14 AWG, 10 A, Power & Signal, HDC HD.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Shell size | H-B 24 | |
| Contact connection | crimp connection | |
| Pin number | 64 pole + PE | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |