T2010042201-000 | AMP

Socket contact insert, 4 pole + PE, screw connection, with PE contact, T2010042201-000

Order No.: 60F001
MPN:
T2010042201-000
Series: HDC HA
T2010042201-000 AMP Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.7469 € *
Available in 12 Days: 48 pcs. - if ordered today
Total Price:
7.75 € *
Price list
Quantity
Price per unit*
1 pcs.
7.7469 €
5 pcs.
7.3423 €
10 pcs.
6.8663 €
25 pcs.
6.2594 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact Insert, T2010042201-000, AMP

Contact Insert, Socket, 4+PE Pole Configuration, Screw Terminal, 14 - 20 AWG, 0.5 - 2.5 mm² Wire, 10 A, Power & Signal, HDC HA.

Technical specifications
Filter Property Value
Version socket contact insert
Contact connection screw connection
Pin number 4 pole + PE
PE contact Yes
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No