T2010042101-000 | AMP
Pin contact insert, 4 pole + PE, equipped, screw connection, with PE contact, T2010042101-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.6755 € *
Available in 12 Days: 130 pcs. - if ordered today
Total Price:
7.68 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6755 €
5 pcs.
7.2828 €
10 pcs.
6.8187 €
25 pcs.
6.2118 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact Insert, T2010042101-000, AMP
Contact Insert, Pin, 4+PE Pole Configuration, Screw Terminal, 14 - 20 AWG, 0.5 - 2.5 mm² Wire, 10 A, Power & Signal, HDC HA.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Additional parts | equipped | |
| Contact connection | screw connection | |
| Pin number | 4 pole + PE | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |