9-192043-3 | AMP
Contact insert, 9-192043-3
Order No.: 72P2298
EAN: 4099891619572
MPN:
9-192043-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.5823 € *
Available in 12 Days: 170,028 pcs. - if ordered today
Total Price:
206.58 € *
Price list
Quantity
Price per unit*
80 pcs.
2.5823 €
200 pcs.
2.5228 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 9-192043-3, AMP
The 9-192043-3 provides a unique means of transferring high amperage with a resultant space and weight savings. This product has high current ratings with very low resistance and a temperature range from -196°C to +200°C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |