202649-4 | AMP
Contact insert, 202649-4
Order No.: 71P4490
EAN: 4099891619367
MPN:
202649-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
55.3707 € *
Available in 12 Days: 685 pcs. - if ordered today
Total Price:
221.48 € *
Price list
Quantity
Price per unit*
4 pcs.
55.3707 €
9 pcs.
54.3592 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 202649-4, AMP
Rectangular contact insert, Insert for contacts, Socket, 11 Position.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Additional parts | unequipped | |
| Pin number | 11 pole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |