202648-4 | AMP
Contact insert, 202648-4
Order No.: 71P4489
EAN: 4099891619350
MPN:
202648-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
122.7247 € *
Available in 12 Days: 51 pcs. - if ordered today
Contact insert, 202648-4, AMP
Rectangular contact insert, Insert for contacts, Pin, 11 Position.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Additional parts | unequipped | |
| Pin number | 11 pole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |