1877694-1 | AMP
Contact insert, 1877694-1
Order No.: 71P3737
EAN: 4099891619336
MPN:
1877694-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
241.2487 € *
Available in 12 Days: 9 pcs. - if ordered today
Total Price:
241.25 € *
Price list
Quantity
Price per unit*
1 pcs.
241.2487 €
2 pcs.
227.1829 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 1877694-1, AMP
Rectangular contact Insert, Insert for contact, Pin, 3 Pole configuration, 3 Position, 8 AWG / 3 AWG Wire size.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Shell size | 8 | |
| Pin number | 3 pole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |