1-192048-1 | AMP

Contact insert, 1-192048-1

Order No.: 71P0989
EAN: 4099891619282
MPN:
1-192048-1
1-192048-1 AMP Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.5097 € *
Standard delivery time from the manufacturer is: 24 Weeks
Total Price:
5.51 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5097 €
10 pcs.
5.1170 €
25 pcs.
4.7838 €
50 pcs.
4.3435 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable mounted connector, 1-192048-1, AMP

The 1-192048-1 provides a unique means of transferring high amperage with a resultant space and weight savings.

Features

  • Low insertion force
  • High current ratings with very low resistance
  • Gold plated
Technical specifications
Filter Property Value
Version pin contact insert
Pin number 1 pole
Logistics
Property Value
Customs tariff number 85366990
Country of origin US
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes