5448103-2 | AMP
SMA panel socket 50 Ω, RG-174, RG-188, RG-316, crimp connection, straight, 5448103-2
RF Coaxial connector, 5448103-2, AMP
The 5448103-2 is a flexible cable. This product offers brass bodies, as well as nonferrous metals.
Features
- Performance to 12.4 GHz and beyond
- Uses industry standard crimp tools and processes
- Corrosion resistant
- Non-magnetic white bronze plating
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Impedance | 50 Ω | |
| Connector | SMA | |
| Cable Group | RG-174, RG-188, RG-316 | |
| Design | straight | |
| Contact material | beryllium copper | |
| Contact connection | crimp connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |