5414907-1 | AMP

BNC panel socket 75 Ω, solder connection, angled, 5414907-1

Order No.: 36P6488
EAN: 4099889827668
MPN:
5414907-1
Series: BNC
5414907-1 AMP Coaxial Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.4244 € *
Standard delivery time from the manufacturer is: 19 Weeks
Total Price:
364.85 € *
*incl. VAT plus shipping costs
Subject to prior sale
35 pcs.
10.4244 €

RF Coaxial connector, 5414907-1, AMP

The 5414907-1 is a BNC connector, 75 Ohm with bayonet locking coupling and provides highly reliable, quick connect/disconnect coaxial connections. In addition to a variety of crimp type terminations, connectors are furnished in field replaceable and twist-on styles. This connector is designed around the mil-specifications, but utilize low-cost materials, offering comparable mechanical and electrical performance.

Features

  • Fully intermateable with comparable BNC UG/U connectors
  • Twist-on connectors require no special tooling for application to the cable
  • Choice of different dielectrics
  • Low VSWR

Applications

  • Broadband, networking, signal management
  • Video distribution, including HDTV
  • Industry standard interface, commercial and military aerospace
Technical specifications
Filter Property Value
Product type panel socket
Impedance 75 Ω
Connector BNC
Design angled
Contact material beryllium copper
Contact connection solder connection
Logistics
Property Value
Customs tariff number 85366990
Country of origin TH
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes