5414337-1 | AMP

SMB panel socket 50 Ω, solder connection, angled, 5414337-1

Order No.: 36P9794
EAN: 4099889828573
MPN:
5414337-1
Series: SMB
5414337-1 AMP Coaxial Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.9940 € *
Available in 12 Days: 1,414 pcs. - if ordered today
Total Price:
14.99 € *
Price list
Quantity
Price per unit*
1 pcs.
14.9940 €
5 pcs.
14.2205 €
10 pcs.
13.3042 €
25 pcs.
12.1261 €
*incl. VAT plus shipping costs
Subject to prior sale

RF Coaxial connector, 5414337-1, AMP

The 5414337-1 is an SMB connector, 50 Ohm with standoff pads. This product is ideally suited for circuit miniaturization and is offered in a wide range of configurations including plugs, right-angle plugs, jacks, bulkhead jacks and adapters, as well as printed circuit board and solder jacks. Termination costs are kept to a minimum using plugs and jacks with a crimp center contact and hex crimp outer braid.

Features

  • Snap-fit coupling for quick connect/disconnect
  • Choice of Commercial or High Rel Connectors
  • Fast easy cable assembly
  • Low VSWR
Technical specifications
Filter Property Value
Product type panel socket
Impedance 50 Ω
Connector SMB
Design angled
Contact material brass
Contact connection solder connection
Logistics
Property Value
Country of origin TH
Customs tariff number 85366990
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes