5413959-6 | AMP
BNC plug 50 Ω, crimp connection, angled, 5413959-6
Order No.: 71P9862
EAN: 4099891616045
MPN:
5413959-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.8988 € *
Available in 12 Days: 276 pcs. - if ordered today
Total Price:
223.48 € *
Price list
Quantity
Price per unit*
15 pcs.
14.8988 €
35 pcs.
14.6132 €
*incl. VAT plus shipping costs
Subject to prior sale
BNC plug, 5413959-6, AMP
The 5413959-6 provides highly reliable, quick connect/disconnect coaxial connections. Exclusive single and O crimp terminations allow positive insulation grip and require no soldering, providing terminations at a very low overall applied cost.
Features
- Low VSWR
- Twist-on connectors require no special tooling for application to the cable
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Impedance | 50 Ω | |
| Connector | BNC | |
| Design | angled | |
| Contact material | beryllium copper | |
| Contact connection | crimp connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |