5413558-3 | AMP
BNC socket 75 Ω, solder connection, angled, 5413558-3
Order No.: 71P9857
EAN: 4099891616007
MPN:
5413558-3
Unit Price (€ / pc.)
14.1015 € *
Available in 5 Days: 220 pcs. - if ordered today
Total Price:
211.52 € *
Price list
Quantity
Price per unit*
15 pcs.
14.1015 €
35 pcs.
13.8397 €
*incl. VAT plus shipping costs
Subject to prior sale
BNC socket, 5413558-3, AMP
The 5413558-3 provides highly reliable, quick connect/disconnect coaxial connections. This product's single and O crimp terminations allow positive insulation grip and require no soldering, providing terminations at a very low overall applied cost.
Features
- Low VSWR
- Tarnish resistant Nickel finish
Technical specifications
Filter | Property | Value |
---|---|---|
Connector | BNC | |
Contact connection | solder connection | |
Version | socket | |
Design | angled | |
Contact material | beryllium copper | |
Impedance | 75 Ω |
Download
Logistics
Property | Value |
---|---|
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
Substance description | Lead |
SVHC free | No |
RoHS conform | Yes |