5332225-5 | AMP
BNC plug 78 Ω, RG-108, RG-108A, crimp connection, straight, 5332225-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.4140 € *
Available in 12 Days: 248 pcs. - if ordered today
Total Price:
36.41 € *
Price list
Quantity
Price per unit*
1 pcs.
36.4140 €
2 pcs.
34.0697 €
5 pcs.
31.9991 €
10 pcs.
29.7500 €
*incl. VAT plus shipping costs
Subject to prior sale
RF Coaxial connector, 5332225-5, AMP
The 5332225-5 twin BNC connector is a quick connect/disconnect, weatherproof connector with mounting posts.
Features
- Lower installed cost with one-stroke crimp
- Captive inner contact stability
- No danger of heat damage to coaxial cable
- Ease of inspection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Impedance | 78 Ω | |
| Connector | BNC | |
| Cable Group | RG-108, RG-108A | |
| Design | straight | |
| Contact material | brass | |
| Contact connection | crimp connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |