5228979-7 | AMP
BNC socket 50 Ω, RG-174, RG-188, RG-316, crimp connection, straight, 5228979-7
Unit Price (€ / pc.)
6.4022 € *
Available: 0 pcs.
Available in 5 Days: 5,388 pcs.
Leadtime: 27 Weeks **
Total Price:
6.40 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4022 €
10 pcs.
5.8905 €
50 pcs.
5.2955 €
100 pcs.
4.7719 €
*incl. VAT plus shipping costs
**Subject to prior sale
RF Coaxial connector, 5228979-7, AMP
The 5228979-7 is a BNC connector, 50 Ohm with bayonet locking coupling and provides highly reliable, quick connect/disconnect coaxial connections. In addition to a variety of crimp type terminations, connectors are furnished in field replaceable and twist-on styles. This connector is designed around the mil-specifications, but utilize low-cost materials, offering comparable mechanical and electrical performance.
Features
- Fully intermateable with comparable BNC UG/U connectors
- Twist-on connectors require no special tooling for application to the cable
- Choice of different dielectrics
- Low VSWR
Applications
- Broadband, networking, signal management
- Video distribution, including HDTV
- Industry standard interface, commercial and military aerospace
Technical specifications
Impedance | 50 Ω | |
Connector | BNC | |
Cable Group | RG-174, RG-188, RG-316 | |
Design | straight | |
Contact material | beryllium copper | |
Contact connection | crimp connection | |
Version | socket |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
Date of RoHS guidelines | 3/31/15 |
Substance description | Lead |
SVHC free | No |
RoHS conform | Yes |