5228686-1 | AMP
BNC panel socket 50 Ω, solder connection, angled, 5228686-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.2205 € *
Standard delivery time from the manufacturer is: 25 Weeks
RF Coaxial connector, 5228686-1, AMP
The 5228686-1 twin BNC connector is a quick connect/disconnect, weatherproof connector with mounting posts.
Features
- Lower installed cost with one-stroke crimp
- Captive inner contact stability
- No danger of heat damage to coaxial cable
- Ease of inspection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Impedance | 50 Ω | |
| Connector | BNC | |
| Design | angled | |
| Contact material | brass | |
| Contact connection | solder connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |