5228435-1 | AMP
SMB panel socket 50 Ω, solder connection, angled, 5228435-1
Order No.: 71P9751
EAN: 4099891615970
MPN:
5228435-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.5747 € *
Available in 12 Days: 250 pcs. - if ordered today
Total Price:
215.75 € *
Price list
Quantity
Price per unit*
10 pcs.
21.5747 €
22 pcs.
21.1820 €
*incl. VAT plus shipping costs
Subject to prior sale
SMB socket, 5228435-1, AMP
SMB Connector, Jack, Right-Angle mount, Mated outer diameter 4.75mm, Cable-to-Board, Through Hole - Solder.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Impedance | 50 Ω | |
| Connector | SMB | |
| Design | angled | |
| Contact material | brass | |
| Contact connection | solder connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |