5227676-1 | AMP
BNC panel socket 50 Ω, solder connection, angled, 5227676-1
As a private customer, you can buy this item as soon as we have it back in stock.
RF Coaxial connector, 5227676-1, AMP
The 5227676-1 is a BNC connector, 50 Ohm with bayonet locking coupling and provides highly reliable, quick connect/disconnect coaxial connections. In addition to a variety of crimp type terminations, connectors are furnished in field replaceable and twist-on styles. This connector is designed around the mil-specifications, but utilize low-cost materials, offering comparable mechanical and electrical performance.
Features
- Fully intermateable with comparable BNC UG/U connectors
- Twist-on connectors require no special tooling for application to the cable
- Choice of different dielectrics
- Low VSWR
Applications
- Broadband, networking, signal management
- Video distribution, including HDTV
- Industry standard interface, commercial and military aerospace
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Impedance | 50 Ω | |
| Connector | BNC | |
| Design | angled | |
| Contact material | phosphor bronze | |
| Contact connection | solder connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |