5227661-1 | AMP

BNC panel socket 50 Ω, solder connection, angled, 5227661-1

Order No.: 78F2482
EAN: 4099889831283
MPN:
5227661-1
0-5227661-1
Series: BNC
5227661-1 AMP Coaxial Connectors Image 1
5227661-1 AMP Coaxial Connectors Image 2
Image may differ
Unit Price (€ / pc.)
5.9262 € *
Available: 49 pcs.
Total Price:
5.93 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9262 €
10 pcs.
5.5097 €
25 pcs.
5.1408 €
50 pcs.
4.6648 €
*incl. VAT plus shipping costs
Subject to prior sale

RF Coaxial connector, 5227661-1, AMP

The 5227661-1 is a BNC connector, 50 Ohm with bayonet locking coupling and provides highly reliable, quick connect/disconnect coaxial connections. In addition to a variety of crimp type terminations, connectors are furnished in field replaceable and twist-on styles. This connector is designed around the mil-specifications, but utilize low-cost materials, offering comparable mechanical and electrical performance.

Features

  • Fully intermateable with comparable BNC UG/U connectors
  • Twist-on connectors require no special tooling for application to the cable
  • Choice of different dielectrics
  • Low VSWR

Applications

  • Broadband, networking, signal management
  • Video distribution, including HDTV
  • Industry standard interface, commercial and military aerospace
Technical specifications
Filter Property Value
Product type panel socket
Impedance 50 Ω
Connector BNC
Design angled
Contact material phosphor bronze
Contact connection solder connection
Logistics
Property Value
Original Packaging Bar with 35 pieces
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No