5227079-7 | AMP

BNC plug 50 Ω, RG-59, RG-59A, RG-59B, RG-62, RG-62A, RG-62B, crimp connection, straight, 5227079-7

Order No.: 36P6445
EAN: 4099889827422
MPN:
5227079-7
Series: BNC
5227079-7 AMP Coaxial Connectors
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

RF Coaxial connector, 5227079-7, AMP

The 5227079-7 is a BNC connector, 50 Ohm with bayonet locking coupling and provides highly reliable, quick connect/disconnect coaxial connections. In addition to a variety of crimp type terminations, connectors are furnished in field replaceable and twist-on styles. This connector is designed around the mil-specifications, but utilize low-cost materials, offering comparable mechanical and electrical performance.

Features

  • Fully intermateable with comparable BNC UG/U connectors
  • Twist-on connectors require no special tooling for application to the cable
  • Choice of different dielectrics
  • Low VSWR

Applications

  • Broadband, networking, signal management
  • Video distribution, including HDTV
  • Industry standard interface, commercial and military aerospace
Technical specifications
Filter Property Value
Product type plug
Impedance 50 Ω
Connector BNC
Cable Group RG-59, RG-59A, RG-59B, RG-62, RG-62A, RG-62B
Design straight
Contact material brass
Contact connection crimp connection
Logistics
Property Value
Customs tariff number 85366910
Country of origin TW
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes