5226978-1 | AMP
BNC flange socket 50 Ω, solder connection, angled, 5226978-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.8655 € *
Available in 12 Days: 917 pcs. - if ordered today
Total Price:
452.14 € *
Price list
Quantity
Price per unit*
51 pcs.
8.8655 €
85 pcs.
8.7108 €
*incl. VAT plus shipping costs
Subject to prior sale
RF Coaxial connector, 5226978-1, AMP
The 5226978-1 is a BNC connector, 50 Ohm with bayonet locking coupling and provides highly reliable, quick connect/disconnect coaxial connections. In addition to a variety of crimp type terminations, connectors are furnished in field replaceable and twist-on styles. This connector is designed around the mil-specifications, but utilize low-cost materials, offering comparable mechanical and electrical performance.
Features
- Fully intermateable with comparable BNC UG/U connectors
- Twist-on connectors require no special tooling for application to the cable
- Choice of different dielectrics
- Low VSWR
Applications
- Broadband, networking, signal management
- Video distribution, including HDTV
- Industry standard interface, commercial and military aerospace
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flange socket | |
| Impedance | 50 Ω | |
| Connector | BNC | |
| Design | angled | |
| Contact material | phosphor bronze | |
| Contact connection | solder connection |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bar with 17 pieces |
| Customs tariff number | 85366990 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |