5225555-6 | AMP
TNC plug 50 Ω, RG-142, RG-142A, RG-142B, crimp connection, straight, 5225555-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
44.0895 € *
Available in 12 Days: 5 pcs. - if ordered today
Total Price:
44.09 € *
Price list
Quantity
Price per unit*
1 pcs.
44.0895 €
2 pcs.
41.2454 €
5 pcs.
38.7464 €
10 pcs.
36.0213 €
*incl. VAT plus shipping costs
Subject to prior sale
RF Coaxial connector, 5225555-6, AMP
The 5225555-6 is an TNC connector, 50 Ohm. This product provides low noise levels and optimum stability, and can withstand the shock and vibration often present in hostile environments. Also features numerous styles including cable plugs and jacks, adapters and printed circuit board connectors.
Features
- Tarnish resistant nickel finish
- Choice of dielectric materials
- Universal cable termination common to all configurations
- Weatherproof version
- Low application cost
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Impedance | 50 Ω | |
| Connector | TNC | |
| Cable Group | RG-142, RG-142A, RG-142B | |
| Design | straight | |
| Contact material | brass | |
| Contact connection | crimp connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |