5225398-7 | AMP
BNC panel socket 50 Ω, RG-174, RG-188, crimp connection, straight, 5225398-7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.9150 € *
Available in 12 Days: 1,518 pcs. - if ordered today
Total Price:
33.92 € *
Price list
Quantity
Price per unit*
1 pcs.
33.9150 €
2 pcs.
31.7254 €
5 pcs.
29.8095 €
10 pcs.
27.7032 €
*incl. VAT plus shipping costs
Subject to prior sale
RF Coaxial connector, 5225398-7, AMP
The 5225398-7 is a BNC connector, 50 Ohm with bayonet locking coupling and provides highly reliable, quick connect/disconnect coaxial connections. In addition to a variety of crimp type terminations, connectors are furnished in field replaceable and twist-on styles. This connector is designed around the mil-specifications, but utilize low-cost materials, offering comparable mechanical and electrical performance.
Features
- Fully intermateable with comparable BNC UG/U connectors
- Twist-on connectors require no special tooling for application to the cable
- Choice of different dielectrics
- Low VSWR
Applications
- Broadband, networking, signal management
- Video distribution, including HDTV
- Industry standard interface, commercial and military aerospace
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Impedance | 50 Ω | |
| Connector | BNC | |
| Cable Group | RG-174, RG-188 | |
| Design | straight | |
| Contact material | beryllium copper | |
| Contact connection | crimp connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |