5225395-3 | AMP
BNC plug 50 Ω, RG-55, RG-55A, RG-55B, RG-223, crimp connection, straight, 5225395-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.2820 € *
Available in 12 Days: 19,970 pcs. - if ordered today
Total Price:
232.05 € *
Price list
Quantity
Price per unit*
25 pcs.
9.2820 €
50 pcs.
9.1035 €
*incl. VAT plus shipping costs
Subject to prior sale
RF Coaxial connector, 5225395-3, AMP
The 5225395-3 is a BNC connector, 50 Ohm with bayonet locking coupling and provides highly reliable, quick connect/disconnect coaxial connections. In addition to a variety of crimp type terminations, connectors are furnished in field replaceable and twist-on styles. This connector is designed around the mil-specifications, but utilize low-cost materials, offering comparable mechanical and electrical performance.
Features
- Fully intermateable with comparable BNC UG/U connectors
- Twist-on connectors require no special tooling for application to the cable
- Choice of different dielectrics
- Low VSWR
Applications
- Broadband, networking, signal management
- Video distribution, including HDTV
- Industry standard interface, commercial and military aerospace
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Impedance | 50 Ω | |
| Connector | BNC | |
| Cable Group | RG-55, RG-55A, RG-55B, RG-223 | |
| Design | straight | |
| Contact material | brass | |
| Contact connection | crimp connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |