5225361-1 | AMP
N plug 50 Ω, RG-58A, RG-58C, crimp connection, straight, 5225361-1
Order No.: 71P9738
EAN: 4099891615901
MPN:
5225361-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
57.6912 € *
Available in 12 Days: 212 pcs. - if ordered today
Total Price:
230.76 € *
Price list
Quantity
Price per unit*
4 pcs.
57.6912 €
8 pcs.
56.6440 €
*incl. VAT plus shipping costs
Subject to prior sale
N plug, 5225361-1, AMP
N Type, Plug, Cable-to-Cable, 1 position, Straight, Brass, Wire & Cable, Push-On, Carton.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Impedance | 50 Ω | |
| Connector | N | |
| Cable Group | RG-58A, RG-58C | |
| Design | straight | |
| Contact material | brass | |
| Contact connection | crimp connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |