5051494-1 | AMP
SHV panel socket, solder connection, straight, 5051494-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
34.5695 € *
Available in 12 Days: 246 pcs. - if ordered today
RF Coaxial connector, 5051494-1, AMP
RF Connector, SHV RF Interface, Jack, Bayonet, 0.3 GHz Operating Frequency, Cable-to-Board, 1 Position, Wire & Cable, Panel Mount, Solder, Straight
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Connector | SHV | |
| Design | straight | |
| Contact material | brass | |
| Contact connection | solder connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Substance description | Lead |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |