5051426-4 | AMP

SHV plug 50 Ω, RG-58, RG-58B, crimp connection, straight, 5051426-4

Order No.: 37P2115
EAN: 4099889829013
MPN:
5051426-4
Series: SVH
5051426-4 AMP Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
57.3104 € *
Available in 5 Days: 214 pcs. - if ordered today
Total Price:
171.93 € *
*incl. VAT plus shipping costs
Subject to prior sale
3 pcs.
57.3104 €

RF Connector, 5051426-4, AMP

RF Interface: SHV, RF Connector Style: Plug, Compatible With RF Cable Type: RG 58, RG 58A, RG 58B, RG 58C, Connector System: Cable-to-Board, Sealable: Yes, Number of Positions: 1, Number of Coaxial Contacts: 1, Cable Connector Orientation: Straight, Body Material: Brass, Body Material Finish: Bright, Body Plating Material: Nickel, Crimp Type: Dual, RF Connector Center Contact Plating Material: Gold, RF Connector Center Contact Material: Beryllium Copper, Termination Method to Wire & Cable: Crimp, RF Connector Coupling Mechanism: Bayonet, Connector Mounting Type: Cable Mount (Free-Hanging), RF Contact Captivation Method: Mechanical, Detent: With, RF Connector Mated Outer Diameter (Approximate): 14.43 mm, Operating Temperature Range: -55 – 155 °C, Operating Frequency: .3 GHz, Packaging Method: Carton, Dielectric Material: PTFE

Technical specifications
Filter Property Value
Product type plug
Impedance 50 Ω
Connector SHV
Cable Group RG-58, RG-58B
Design straight
Contact material beryllium copper
Contact connection crimp connection
Logistics
Property Value
Country of origin CN
Customs tariff number 85366910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No