5-1814400-1 | AMP

SMA panel socket 50 Ω, solder connection, straight, 5-1814400-1

Order No.: 37P2809
EAN: 4099889830507
MPN:
5-1814400-1
5-1814400-1 AMP Coaxial Connectors
Image may differ

RF Coaxial connector, 5-1814400-1, TE Connectivity

Connector Product Type: Connector Assembly, RF Interface: SMA, RF Connector Style: Jack, Connector System: Cable-to-Board, Sealable: No, Number of Positions: 1, PCB Mount Orientation: Right Angle, Number of Coaxial Contacts: 1, Impedance: 50 Ω, Body Material: Zinc Alloy, Body Plating Material: Gold, RF Connector Contact Configuration: Not Captivated, RF Connector Center Contact Plating Material: Gold over Nickel over Copper, RF Connector Center Contact Material: Beryllium Copper, Termination Method to Printed Circuit Board: Through Hole - Solder, Termination Post & Tail Length: 3.9 mm, RF Connector Coupling Mechanism: Threaded, Connector Mounting Type: Board Mount, RF Contact Captivation Method: Mechanical, Detent: Without, Product Length: 14.2 mm, RF Connector Mated Outer Diameter (Approximate): 6.35 mm, Height Above PC Board: 9.63 mm, Operating Temperature Range: -55 – 85 °C, Operating Frequency: 3 GHz, Packaging Quantity: 1, Packaging Method: Bag, Grade: Commercial, Dielectric Material: PTFE

Technical specifications
Filter Property Value
Product type panel socket
Impedance 50 Ω
Connector SMA
Design straight
Contact material beryllium copper
Contact connection solder connection
Logistics
Property Value
Customs tariff number 85366990
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes