415504-4 | AMP
SMB panel socket 75 Ω, solder connection, straight, 415504-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.2229 € *
Available in 12 Days: 6,386 pcs. - if ordered today
Total Price:
8.22 € *
Price list
Quantity
Price per unit*
1 pcs.
8.2229 €
5 pcs.
7.7945 €
10 pcs.
7.2947 €
25 pcs.
6.6521 €
*incl. VAT plus shipping costs
Subject to prior sale
RF Coaxial connector, 415504-4, AMP
The 415504-4 is an SMB connector, mini 75 Ohm. This product is ideally suited for circuit miniaturization and is offered in a wide range of configurations including plugs, right-angle plugs, jacks, bulkhead jacks and adapters, as well as printed circuit board and solder jacks. Termination costs are kept to a minimum using plugs and jacks with a crimp center contact and hex crimp outer braid.
Features
- Snap-fit coupling for quick connect/disconnect
- Choice of Commercial or High Rel Connectors
- Fast easy cable assembly
- Low VSWR
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Impedance | 75 Ω | |
| Connector | SMB | |
| Design | straight | |
| Contact material | brass | |
| Contact connection | solder connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |