414173-3 | AMP
TNC plug 50 Ω, RG-174, RG-174A, RG-188, RG-188A, RG-316, crimp connection, angled, 414173-3
Order No.: 71P8541
EAN: 4099891615796
MPN:
414173-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
40.7218 € *
Available in 12 Days: 12 pcs. - if ordered today
TNC plug, 414173-3, AMP
TNC, Plug, 1 position, Cable-to-Cable, Circular, Wire & Cable, Right angle, Gold, Push-On, Polymethylpentene.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Impedance | 50 Ω | |
| Connector | TNC | |
| Cable Group | RG-174, RG-174A, RG-188, RG-188A, RG-316 | |
| Design | angled | |
| Contact material | brass | |
| Contact connection | crimp connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |