414088-1 | AMP
BNC panel socket 75 Ω, press-fit, straight, 414088-1
Order No.: 71P8519
EAN: 4099891615772
MPN:
414088-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.2225 € *
Available in 12 Days: 4,842 pcs. - if ordered today
Total Price:
230.56 € *
Price list
Quantity
Price per unit*
25 pcs.
9.2225 €
55 pcs.
9.0440 €
*incl. VAT plus shipping costs
Subject to prior sale
BNC socket, 414088-1, AMP
The 414088-1 provides highly reliable, quick connect/disconnect coaxial connections. This product's single and O crimp terminations allow positive insulation grip and require no soldering, providing terminations at a very low overall applied cost.
Features
- Low VSWR
- Tarnish resistant Nickel finish
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Impedance | 75 Ω | |
| Connector | BNC | |
| Design | straight | |
| Contact material | beryllium copper | |
| Contact connection | press-fit |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | No |
| SVHC free | No |
| Substance description | Lead |