413589-2 | AMP
BNC plug 75 Ω, RG-59, RG-59A, RG-59B, crimp connection, straight, 413589-2
Order No.: 71P8425
EAN: 4099891615758
MPN:
413589-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.2102 € *
Available in 12 Days: 640 pcs. - if ordered today
Total Price:
204.20 € *
Price list
Quantity
Price per unit*
20 pcs.
10.2102 €
45 pcs.
10.0198 €
*incl. VAT plus shipping costs
Subject to prior sale
BNC plug, 413589-2, AMP
BNC, Plug, 1 position, Cable-to-Cable, Circular, Wire & Cable, Straight, Gold, Cable mount (Free-Hanging).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Impedance | 75 Ω | |
| Connector | BNC | |
| Cable Group | RG-59, RG-59A, RG-59B | |
| Design | straight | |
| Contact material | beryllium copper | |
| Contact connection | crimp connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |