3-5221185-4 | AMP
BNC plug 75 Ω, crimp connection, straight, 3-5221185-4
Order No.: 71P8147
EAN: 4099891615734
MPN:
3-5221185-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.3558 € *
Available in 12 Days: 599 pcs. - if ordered today
Total Price:
201.35 € *
Price list
Quantity
Price per unit*
60 pcs.
3.3558 €
150 pcs.
3.2725 €
*incl. VAT plus shipping costs
Subject to prior sale
BNC plug, 3-5221185-4, AMP
BNC plug, Gasket, 1 position, Wire & Cable, Straight, Gold, Bayonet, Cable mount (Free-Hanging), Uninsulated, Polyethylene, Carton.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Impedance | 75 Ω | |
| Connector | BNC | |
| Design | straight | |
| Contact material | brass | |
| Contact connection | crimp connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |