228502-1 | AMP
TNC panel socket 50 Ω, RG-402, crimp connection, straight, 228502-1
Order No.: 71P6320
EAN: 4099891615604
MPN:
228502-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
65.0097 € *
Available in 12 Days: 138 pcs. - if ordered today
Total Price:
260.04 € *
Price list
Quantity
Price per unit*
4 pcs.
65.0097 €
8 pcs.
63.8197 €
*incl. VAT plus shipping costs
Subject to prior sale
TNC socket, 228502-1, AMP
TNC jack, Gasket, 1 position, Circular, Cable-to-Panel, Gold, Wire & Cable, Panel mount.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Impedance | 50 Ω | |
| Connector | TNC | |
| Cable Group | RG-402 | |
| Design | straight | |
| Contact material | beryllium copper | |
| Contact connection | crimp connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |