228435-1 | AMP
SMB panel socket 50 Ω, solder connection, angled, 228435-1
Order No.: 71P6315
EAN: 4099891615598
MPN:
228435-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.038 € *
Available in 12 Days: 566 pcs. - if ordered today
SMB socket, 228435-1, AMP
SMB Connector, Jack, Right-Angle mount, Mated outer diameter 4.75mm, Cable-to-Board, Through Hole - Solder.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Impedance | 50 Ω | |
| Connector | SMB | |
| Design | angled | |
| Contact material | brass | |
| Contact connection | solder connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |