227241-1 | AMP

Twinax plug, IBM 7362229 B, crimp connection, straight, 227241-1

Order No.: 71P6258
EAN: 4099891615581
MPN:
227241-1
227241-1 AMP Coaxial Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
60.1902 € *
Available in 12 Days: 75 pcs. - if ordered today
Total Price:
240.76 € *
Price list
Quantity
Price per unit*
4 pcs.
60.1902 €
8 pcs.
59.0835 €
*incl. VAT plus shipping costs
Subject to prior sale

Twin BNC, 227241-1, AMP

Twinax plug, Wire & Cable, Brass, Straight, Threaded, Gold, Crimp.

Technical specifications
Filter Property Value
Product type plug
Connector Twinax
Cable Group IBM 7362229 B
Design straight
Contact material brass
Contact connection crimp connection
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free not_specified