225608-4 | AMP
SMA panel socket 50 Ω, RG-174, RG-188A, RG-316, crimp connection, straight, 225608-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
57.9292 € *
Available in 12 Days: 65 pcs. - if ordered today
Total Price:
231.72 € *
Price list
Quantity
Price per unit*
4 pcs.
57.9292 €
8 pcs.
56.8820 €
*incl. VAT plus shipping costs
Subject to prior sale
SMA socket, 225608-4, AMP
Connector assembly, Number of positions: 1, SMA, Cable-to-Panel, Jack, Straight, Gold, Panel mount.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Impedance | 50 Ω | |
| Connector | SMA | |
| Cable Group | RG-174, RG-188A, RG-316 | |
| Design | straight | |
| Contact material | beryllium copper | |
| Contact connection | crimp connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | not_specified |