225092-2 | AMP
N plug 50 Ω, RG-213, crimp connection, straight, 225092-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
99.9600 € *
Available in 12 Days: 42 pcs. - if ordered today
Coaxial connector, 225092-2, AMP
N Type RF Interface, Plug, 50 Ω, RG 213, Threaded, 11 GHz Operating Frequency, 1 Position, Sealable, Wire & Cable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Impedance | 50 Ω | |
| Connector | N | |
| Cable Group | RG-213 | |
| Design | straight | |
| Contact material | brass | |
| Contact connection | crimp connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |