221539-7 | AMP

F plug 75 Ω, RG-6, crimp connection, straight, 221539-7

Order No.: 36P9752
EAN: 4099889828405
MPN:
221539-7
Series: F
221539-7 AMP Coaxial Connectors
Image may differ

RF Coaxial connector, 221539-7, TE Connectivity

RF Interface: F Series, RF Connector Style: Plug, Compatible With RF Cable Type: RG 6, Connector System: Cable-to-Cable, Sealable: No, Number of Positions: 1, Number of Coaxial Contacts: 1, Impedance: 75 Ω, Cable Connector Orientation: Straight, Body Material: Brass, Body Plating Material: Nickel, Crimp Type: Hex, RF Connector Center Contact Plating Material: Nickel, RF Connector Center Contact Material: Brass, Termination Method to Wire & Cable: Crimp, RF Connector Coupling Mechanism: Threaded, Connector Mounting Type: Cable Mount (Free-Hanging), RF Contact Captivation Method: Mechanical, Detent: Without, Ferrule Length: Short, RF Connector Mated Outer Diameter (Approximate): 9.65 mm, Operating Temperature Range: -65 – 85 °C, Operating Frequency: 1 GHz, Packaging Quantity: 10, Packaging Method: Box, Comment: AMP does not currently market or manufacture the hand tools required to crimp these connectors, but recommends using a hex-type crimping tool.

Technical specifications
Filter Property Value
Product type plug
Impedance 75 Ω
Connector F
Cable Group RG-6
Design straight
Contact material brass
Contact connection crimp connection
Logistics
Property Value
Customs tariff number 85389099
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes