2101520-1 | AMP
SMA panel socket 50 Ω, 0.085 semi-rigid, solder connection, straight, 2101520-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.0463 € *
Available in 12 Days: 297 pcs. - if ordered today
Total Price:
231.32 € *
Price list
Quantity
Price per unit*
7 pcs.
33.0463 €
14 pcs.
32.4275 €
*incl. VAT plus shipping costs
Subject to prior sale
SMA socket, 2101520-1, AMP
SMA RF Interface, Jack, 50 Ω, 0.085 Semi-Rigid / RG 405 Semi-Rigid, Threaded, 18 GHz Operating frequency, Cable-to-Panel, 1 Position, Sealable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Impedance | 50 Ω | |
| Connector | SMA | |
| Cable Group | 0.085 semi-rigid | |
| Design | straight | |
| Contact material | beryllium copper | |
| Contact connection | solder connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | not_specified |