2-5330830-4 | AMP
UHF plug, RG-58, crimp connection, straight, 2-5330830-4
Order No.: 71P6858
EAN: 4099891615727
MPN:
2-5330830-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
54.0022 € *
Available in 12 Days: 564 pcs. - if ordered today
Total Price:
216.01 € *
Price list
Quantity
Price per unit*
4 pcs.
54.0022 €
9 pcs.
52.9907 €
*incl. VAT plus shipping costs
Subject to prior sale
UHF plug, 2-5330830-4, AMP
UHF plug, Cable-to-Cable, 1 position, Wire & Cable, RG 58, Straight, Dual, Panel mount.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Connector | UHF | |
| Cable Group | RG-58 | |
| Design | straight | |
| Contact material | bronze | |
| Contact connection | crimp connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |